Wurth Elektronik, WE-VD Varistor 500 pF 1 A, Clamping 150 V, Varistor 68 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

SGD1,129.50

(exc. GST)

SGD1,231.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 3000SGD0.753SGD1,129.50
4500 - 6000SGD0.725SGD1,087.50
7500 +SGD0.68SGD1,020.00

*price indicative

RS Stock No.:
172-5216
Mfr. Part No.:
820554001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

68 V

Clamping Voltage VC

150V

Clamping Current

1A

Material

Metal

Series

WE-VD

Maximum AC Voltage

40V ac

Diameter

7.5mm

Maximum Surge Current

100A

Maximum DC Voltage

56V dc

Capacitance

500pF

Minimum Operating Temperature

-40°C

Length

24mm

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, UL, CSA

Automotive Standard

No

Energy Rating

2.1J

Lead Pitch

5mm

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy