Wurth Elektronik, WE-VS Varistor 550 pF 1 A, Clamping 24 V, Varistor 24 V, 0805
- RS Stock No.:
- 163-3890
- Mfr. Part No.:
- 82550140
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 12000 more to save SGD384.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
SGD3,416.00
(exc. GST)
SGD3,724.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | SGD0.854 | SGD3,416.00 | - |
| 12000 - 16000 | SGD0.822 | SGD3,288.00 | SGD384.00 |
| 20000 + | SGD0.77 | SGD3,080.00 | SGD1,680.00 |
*price indicative
- RS Stock No.:
- 163-3890
- Mfr. Part No.:
- 82550140
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 24 V | |
| Product Type | Varistor | |
| Packaging | Reel | |
| Clamping Voltage VC | 24V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 550pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.25mm | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | IEC61000-4-5, RoHS | |
| Thickness | 1.2mm | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 24 V | ||
Product Type Varistor | ||
Packaging Reel | ||
Clamping Voltage VC 24V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 550pF | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 1.25mm | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals IEC61000-4-5, RoHS | ||
Thickness 1.2mm | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
Standards
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
