Wurth Elektronik, WE-VS Varistor 180 pF 10 A, Clamping 200 V, Varistor 70 V, 1206

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save SGD516.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

SGD4,552.00

(exc. GST)

SGD4,960.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000SGD1.138SGD4,552.00-
12000 - 16000SGD1.095SGD4,380.00SGD516.00
20000 +SGD1.026SGD4,104.00SGD2,240.00

*price indicative

RS Stock No.:
163-3876
Mfr. Part No.:
82531400
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

70 V

Product Type

Varistor

Packaging

Reel

Clamping Voltage VC

200V

Clamping Current

10A

Mount Type

Surface

Series

WE-VS

Maximum AC Voltage

40V ac

Maximum DC Voltage

56V dc

Maximum Surge Current

200A

Capacitance

180pF

Length

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Termination Style

Silver/Nickel/Tin

Standards/Approvals

IEC 61000-4-5

Thickness

500μm

Package/Case

1206

Energy Rating

0.5J

Automotive Standard

No

COO (Country of Origin):
TW

SMD Power Varistors WE-VS Series


After a surge impulse the varistors works immediately in normal mode so there is no slip current

Excellent absorption

Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220

Nickel barrier for lead-free soldering

Standards

Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy