Wurth Elektronik, WE-VD Varistor 4.25 nF 5 A, Clamping 65 V, Varistor 33 V
- RS Stock No.:
- 163-3858
- Mfr. Part No.:
- 820412001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD899.00
(exc. GST)
SGD980.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD0.899 | SGD899.00 |
| 3000 - 4000 | SGD0.865 | SGD865.00 |
| 5000 + | SGD0.811 | SGD811.00 |
*price indicative
- RS Stock No.:
- 163-3858
- Mfr. Part No.:
- 820412001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 10V ac | |
| Maximum DC Voltage | 20V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 4.25nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Thickness | 5.1mm | |
| Energy Rating | 4.8J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 5A | ||
Material Metal | ||
Series WE-VD | ||
Diameter 12.5mm | ||
Maximum AC Voltage 10V ac | ||
Maximum DC Voltage 20V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 4.25nF | ||
Minimum Operating Temperature -40°C | ||
Length 24mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL, VDE | ||
Thickness 5.1mm | ||
Energy Rating 4.8J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
