- RS Stock No.:
- 169-2689
- Mfr. Part No.:
- TZC3Z030A110R00
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 169-2689
- Mfr. Part No.:
- TZC3Z030A110R00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
TZC03 Series
Ceramic trimmer capacitors suitable for reflow soldering processes.
Specifications
Attribute | Value |
---|---|
Series | TZC3 |
Voltage | 100V dc |
Package/Case | C3 |
Mounting Type | Surface Mount |
Tolerance | 0 → +50% |
Dimensions | 4.5 x 3.2 x 1.6mm |
Depth | 3.2mm |
Height | 1.6mm |
Length | 4.5mm |
Capacitive Range | 1.4 → 3pF |
Maximum Capacitance | 3pF |
Minimum Capacitance | 1.4pF |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |