- RS Stock No.:
- 106-2893
- Mfr. Part No.:
- TZB4R500BA10R00
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 106-2893
- Mfr. Part No.:
- TZB4R500BA10R00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TZB4 Series
TZB4 ceramic trimmer capacitors from Murata are a surface mount solution constructed in a rectangular thermosetting resin case. Designed to withstand solder baths and flux baths (with cover film type), these trimmer capacitors are suitable for flow or reflow soldering (with cover film type).
Suitable for use in automatic placement machines
Terminal style A and B types can be temporarily attached with adhesives to the PCB
Stable characteristics over a broad frequency range
Compact size
Terminal style A and B types can be temporarily attached with adhesives to the PCB
Stable characteristics over a broad frequency range
Compact size
Specifications
Attribute | Value |
---|---|
Series | TZB4 |
Voltage | 50V dc |
Dielectric | Film |
Mounting Type | Surface Mount |
Tolerance | ±0.5% |
Dimensions | 4.5 x 4 x 3mm |
Depth | 4mm |
Height | 3mm |
Length | 4.5mm |
Minimum Capacitance | 7pF |
Capacitive Range | 7 → 50pF |
Maximum Capacitance | 50pF |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |