- RS Stock No.:
- 832-352
- Mfr. Part No.:
- TZV2Z100A110R00
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 832-352
- Mfr. Part No.:
- TZV2Z100A110R00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
TZV2 Series
Suitable for reflow soldering processes
Specifications
Attribute | Value |
---|---|
Series | TZV2 |
Voltage | 25V dc |
Package/Case | V2 |
Mounting Type | Surface Mount |
Tolerance | 0 → +100% |
Dimensions | 3.2 x 2.3 x 1.45mm |
Depth | 2.3mm |
Height | 1.45mm |
Length | 3.2mm |
Minimum Capacitance | 3pF |
Maximum Capacitance | 10pF |
Capacitive Range | 3.0 → 10pF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |