Siemens Electric 3 Port Actuator - Transducer, 230V Supply Voltage
- RS Stock No.:
- 643-474
- Mfr. Part No.:
- SKD32.50E / BPZ:SKD32.50E
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD973.30
(exc. GST)
SGD1,060.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD973.30 |
*price indicative
- RS Stock No.:
- 643-474
- Mfr. Part No.:
- SKD32.50E / BPZ:SKD32.50E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Actuator | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 10s | |
| Supply Voltage | 230V | |
| Power Rating | 8W | |
| Actuator Type | Electric | |
| Function | Transducer | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Actuator | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 10s | ||
Supply Voltage 230V | ||
Power Rating 8W | ||
Actuator Type Electric | ||
Function Transducer | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic actuator designed for valves with a 20 mm stroke, offering a force of 1000 N. Featuring a Durable die-cast aluminium housing and yoke, it provides reliable performance for valve control in various industrial and automation applications.
Designed for valves with a 20 mm stroke
Includes die-cast aluminium housing for durability
Equipped with a yoke for secure valve attachment
Ideal for industrial and automation valve control systems
Related links
- Siemens Electric 3 Port Actuator - Transducer, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
