Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-592
- Mfr. Part No.:
- PSB160AF1A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD857.21
(exc. GST)
SGD934.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD857.21 |
*price indicative
- RS Stock No.:
- 837-592
- Mfr. Part No.:
- PSB160AF1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Mount Type | Flange | |
| Pressure Type | Pressure Switch | |
| Minimum Set Pressure | 10bar | |
| Series | PSB | |
| Maximum Set Pressure | 160bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Mount Type Flange | ||
Pressure Type Pressure Switch | ||
Minimum Set Pressure 10bar | ||
Series PSB | ||
Maximum Set Pressure 160bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch is a robust device that signals when pressure exceeds or drops below the set threshold, with a maximum operating pressure of 315 bar.
Robust cast iron construction ensures durability in demanding environments
Four adjustable pressure ranges allow precise control of pressure settings
Supports flange or pipe mounting for versatile installation options
Optional keylock adjustment prevents unauthorised modifications in sensitive applications
IP65 rated for protection against moisture and spray, enhancing reliability
Related links
- Parker Pressure Switch Pressure Switch
- Parker Pressure Switch 2 bar to 5 bar
- Norgren Pressure Switch Positive Pressure
- WIKA Pressure Switch 30 Pa to 300 pA
- Bourdon Pressure Switch 5 bar to 30 bar
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Compressed Air, Filtered
- RS PRO Pressure Switch NC 5 bar to 100 bar
