SMC Vacuum Switch -100 kPa to 100 kPa

Subtotal (1 unit)*

SGD143.49

(exc. GST)

SGD156.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD143.49

*price indicative

RS Stock No.:
612-913
Mfr. Part No.:
ZSE20F-N-P-M5-LA2
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Port Size

M5

Minimum Operating Pressure

-100kPa

Switch Output

NPN

Current

25mA

Suitable Medias

Air, Non-Corrosive Gas, Gas

Mount Type

Adapter

Pressure Type

Compound

Voltage

12V dc, 24V dc

Series

ZSE20F

Maximum Operating Pressure

100 kPa

Connection Thread Standard

M

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, UL/CSA (E216656), CE

Hazardous Area Certification

No

IP Rating

IP40, IP65

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Pressure Switch is designed for vacuum pressure applications and can be easily integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch features a quick response time of just 10ms, ensuring fast and accurate pressure monitoring. With its plug connector option, wiring is simplified, making installation and setup hassle-free.

Rohs compliant

Display provided

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy