SMC Pressure Switch 1A 0.1 MPa to 4 bar
- RS Stock No.:
- 402-749
- Mfr. Part No.:
- IS10-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD117.92
(exc. GST)
SGD128.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD117.92 |
*price indicative
- RS Stock No.:
- 402-749
- Mfr. Part No.:
- IS10-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 1/8 in | |
| Switch Output | Reed (1A) | |
| Current | 9mA | |
| Contact Configuration | 1A | |
| Suitable Medias | Gas, Air | |
| Pressure Type | Positive Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 4 bar | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 1/8 in | ||
Switch Output Reed (1A) | ||
Current 9mA | ||
Contact Configuration 1A | ||
Suitable Medias Gas, Air | ||
Pressure Type Positive Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 4 bar | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
Height 52mm | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pressure switch is designed for precision in monitoring operational states in modular and F.R.L. units. Engineered for a variety of applications, this unit supports air and inert gas, ensuring versatility in use. With its robust construction and reliability, it caters to demanding industrial environments. Operating seamlessly at various pressures, it boasts a simplified adjustment mechanism, enhancing operational efficiency. This units compact design facilitates space-saving installations while maintaining high-performance standards, making it an ideal choice for modern automation needs.
Compact design allows for efficient use of space
Robust construction ensures durability in industrial settings
Adjustable pressure settings enhance operational flexibility
Compatible with air and inert gas for versatile application
Designed for easy integration with modular and F.R.L. units
Built for high operational safety with reduced risk of malfunction
Equipped with clear visual pressure indicators for easy monitoring
Resistance to wear and tear, extending product lifecycle
Related links
- SMC Pressure Switch 1A 0.1 MPa to 4 bar
- SMC Pressure Switch 1A 0.1 MPa to 7 bar
- SMC Pressure Switch 1A 0.1 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 10 bar
- SMC Pressure Switch 1A 1 bar to 0.7 MPa
- SMC Vacuum Switch 1A 0.1 MPa to 0.6 Mpa
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa
