Starmix U1432HK Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 110V ac, Type C - Euro Plug, Type G -
- RS Stock No.:
- 189-5762
- Mfr. Part No.:
- u1432hk
- Manufacturer:
- Starmix
Discontinued product
- RS Stock No.:
- 189-5762
- Mfr. Part No.:
- u1432hk
- Manufacturer:
- Starmix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The universal cleaner with basic equipment for wet and dry cleaning of buildings (commercial and residential), garage, household... . With accessory set HK house/hobby, which can be savely stored on the container. User-friendly due to a large footswitch ON/OFF and parking position for the accessory. With additional blowing function.
Supplied with
Type G - British 3-pin & Euro 2-pin
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 110V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 8m |
Dry Capacity | 32L |
Power Rating | 1.4kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Colour | Black, Red |
Model Number | U1432HK |
Includes | 1 x FBV 25 to 35 Filter Bag (5 Pcs), 1 x FSS 1200 (Foam Filter) |
Depth | 390mm |
Hose Length | 1.75m |
Width | 395mm |
Height | 640mm |