Starmix A 1232EHB Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 240V ac, Type C - Euro Plug, Type G
- RS Stock No.:
- 138-461
- Mfr. Part No.:
- A 1232EHB 240V
- Manufacturer:
- Starmix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-461
- Mfr. Part No.:
- A 1232EHB 240V
- Manufacturer:
- Starmix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starmix Power Tool Vacuum Cleaner - A-1232EHB
The A-1232EHB vacuum cleaner from Starmix. This compact robust cleaner is perfect for quick use at home or in the workshop. This powerful all-purpose vacuum cleaner was developed to be the ultimate vacuum cleaner - everywhere that cleanliness is important.
Features and Benefits
All-purpose vacuum cleaner
Connect direct to power tools
Powerful
Safe dust extraction straight from the source
Accessory storage with 6 positions
Wobble-free storing of all accessories during work and transport
Connect direct to power tools
Powerful
Safe dust extraction straight from the source
Accessory storage with 6 positions
Wobble-free storing of all accessories during work and transport
Application Information
Starmix A-1232EHB vacuum cleaner is a professional cleaner which is suitable for wet and dry vacuuming applications. Connect directly to power tools for the safe dust extraction straight from the source.
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | M |
Bag/Bagless | Bagless |
Wet/Dry | Wet & Dry |
Cable Length | 5m |
Dry Capacity | 32L |
Power Rating | 1.2kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Model Number | A 1232EHB |
Height | 563mm |
Width | 390mm |
Includes | All Purpose Tool, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool |