Gates Drive Belt, belt section XPA 2.6 m, 2.537 m Length
- RS Stock No.:
- 211-7265
- Mfr. Part No.:
- XPA2582 QUAD-POWER 4
- Manufacturer:
- Gates
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD111.94
(exc. GST)
SGD122.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | SGD111.94 | - |
| 13 - 24 | SGD109.70 | 2% |
| 25 + | SGD107.46 | 4% |
*price indicative
- RS Stock No.:
- 211-7265
- Mfr. Part No.:
- XPA2582 QUAD-POWER 4
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPA | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Minimum Operating Temperature | -50°C | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Outside Length | 2.6m | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 4184, RMA IP, RoHS, REACH, DIN 775, ISO181 ATEX | |
| Inside Length | 2.537m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Minimum Operating Temperature -50°C | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Outside Length 2.6m | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 4184, RMA IP, RoHS, REACH, DIN 775, ISO181 ATEX | ||
Inside Length 2.537m | ||
- COO (Country of Origin):
- FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
