Gates Belt, belt section SPA 1.782 m
- RS Stock No.:
- 830-971
- Mfr. Part No.:
- SPA1782DELTA
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 unit)*
SGD20.69
(exc. GST)
SGD22.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.69 |
*price indicative
- RS Stock No.:
- 830-971
- Mfr. Part No.:
- SPA1782DELTA
- Manufacturer:
- Gates
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPA | |
| Product Type | Belt | |
| Sub Type | Wrapped V-Belt | |
| Series | DELTA - SPA | |
| Cord Material | Polyester | |
| Belt Material | Styrene Butadiene Rubber | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.782m | |
| Belt Width | 13mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2 | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPA | ||
Product Type Belt | ||
Sub Type Wrapped V-Belt | ||
Series DELTA - SPA | ||
Cord Material Polyester | ||
Belt Material Styrene Butadiene Rubber | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.782m | ||
Belt Width 13mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gates high-quality Delta standard V-belts combine high performance, affordability, and the proven quality of Gates. They represent the Ideal price-performance ratio for all your standard industrial power transmissions.
Constructed with robust trapezoidal profiles for optimal performance
Temperature range designed to operate from -30°C to +70°C
Static conductivity meets ISO 1813 standards for ATEX compliance
Available in both Classic and Narrow sections for versatile fitting
Manufactured in Europe, ensuring high-quality production standards
