Festo 552834 Adapter

Subtotal (1 unit)*

SGD9.27

(exc. GST)

SGD10.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9.27

*price indicative

RS Stock No.:
288-8190
Mfr. Part No.:
SASA-L1-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Standards/Approvals

No

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW
The Festo Adapter is designed for use with fibre-optic diameter of 1mm, offering very high corrosion resistance and a high degree of protection. It is suitable for operating in temperatures ranging from -20°C to 60°C, making it a versatile and durable accessory for industrial automation applications.

Suitable for fibre-optic diameter of 1mm

Very high corrosion resistance with CRC 4 classification

IP64 degree of protection against environmental elements

Operating temperature range of -20°C to 60°C

Constructed with ABS material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy