Exsys 4 Port USB 3.2 USB Hub, USB Powered, 20 mm 53 mm 110mm

N

Subtotal (1 unit)*

SGD92.30

(exc. GST)

SGD100.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD92.30

*price indicative

RS Stock No.:
872-647
Mfr. Part No.:
EX-11244HMS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Height

53mm

Depth

20mm

Standards/Approvals

CE

Width

110mm

COO (Country of Origin):
CN
The Exsys USB 3.2 Industrial HUB provides a robust solution for connecting multiple devices, featuring four downstream ports for seamless integration into custom applications and enclosures.

USB 3.2 Gen 1 hub with four downstream ports for versatile connectivity

Data transfer rate of up to 5 Gbps ensures quick file transfers

Backward compatibility with USB 3.1, 3.0, 2.0, and 1.1 expands usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy