Exsys 16 Port USB 3.2 USB Hub, USB Powered, 28.1 mm 93 mm 280mm

N

Subtotal (1 unit)*

SGD552.97

(exc. GST)

SGD602.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD552.97

*price indicative

RS Stock No.:
872-578
Mfr. Part No.:
EX-12276HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

16

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Standards/Approvals

CE

Width

280mm

Height

93mm

Depth

28.1mm

COO (Country of Origin):
CN
The Exsys industrial hub is a robust USB 3.2 Gen 2x1 solution designed for connecting up to sixteen devices seamlessly, ensuring reliable performance in demanding environments.

Durable metal housing with a Compact industrial design

Supports up to 10Gbps data transfer rates

Fitted with 15KV ESD protection for all outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy