StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub, USB Power Supply Powered, 1.3 in 3.8 in 0.5in
- RS Stock No.:
- 828-074
- Mfr. Part No.:
- H5C4A-USB-HUB-2
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD31.99
(exc. GST)
SGD34.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31.99 |
*price indicative
- RS Stock No.:
- 828-074
- Mfr. Part No.:
- H5C4A-USB-HUB-2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | USB Power Supply | |
| Network Connection Type | USB | |
| Width | 0.5in | |
| Height | 3.8in | |
| Depth | 1.3in | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source USB Power Supply | ||
Network Connection Type USB | ||
Width 0.5in | ||
Height 3.8in | ||
Depth 1.3in | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
- StarTech.com 4 Port USB 3.2 Gen 1 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm
- StarTech.com 4 Port USB 3.2 USB Hub 57 mm 26 mm 114mm
- StarTech.com 4 Port USB 3.2 USB Hub Bus Powered Powered, 98 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm

