Amphenol Socapex Straight, Flange Female- 1 Port Type USB Type A IP68 Connector USB 2.0
- RS Stock No.:
- 918-595
- Mfr. Part No.:
- USBFTV2PE2N
- Manufacturer:
- Amphenol Socapex
N
This image is representative of the product range
Subtotal (1 unit)*
SGD129.59
(exc. GST)
SGD141.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD129.59 |
*price indicative
- RS Stock No.:
- 918-595
- Mfr. Part No.:
- USBFTV2PE2N
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector | |
| Mount Type | Flange | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USBFT | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector | ||
Mount Type Flange | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USBFT | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Square flange receptacle designed for USB Type-C connectivity, providing secure integration without disassembly of existing links. This robust connector reinforces your systems against environmental challenges while ensuring reliable data transfer.
IP68 sealing provides superior protection against dust and fluids
Tri Start Thread coupling mechanism ensures a secure connection
Operating temperature range from -40°C to +85°C allows for extreme environment functionality
Data rate of up to 5Gb/s supports high-speed USB applications
Related links
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
