StarTech.com Straight, Free Hanging Male- 1 Port Type A to C USB Connector USB 3.2 Gen 2
- RS Stock No.:
- 828-106
- Mfr. Part No.:
- U32-AMCF-USBADAPTER
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
SGD18.03
(exc. GST)
SGD19.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.03 |
*price indicative
- RS Stock No.:
- 828-106
- Mfr. Part No.:
- U32-AMCF-USBADAPTER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Connector | |
| Mount Type | Free Hanging | |
| USB Type | A to C | |
| Current | 900mA | |
| USB Specification | USB 3.2 Gen 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Connector | ||
Mount Type Free Hanging | ||
USB Type A to C | ||
Current 900mA | ||
USB Specification USB 3.2 Gen 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com USB 3.2 Gen 2 10Gbps Network Speed Adapter Black
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- StarTech.com 2 Port USB Card USB 3.2 Gen 2
- StarTech.com 2 Port USB Card USB 3.2 Gen 2
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2

