Molex Right Angle, Top Mount Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 694-106
- Mfr. Part No.:
- 48405-0004
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
SGD425.32
(exc. GST)
SGD463.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD425.32 | SGD3.544 |
*price indicative
- RS Stock No.:
- 694-106
- Mfr. Part No.:
- 48405-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Top Mount | |
| USB Type | USB Type A | |
| Current | 1.8A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU Rohs | |
| Hazardous Area Certification | No | |
| Series | 48405 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Top Mount | ||
USB Type USB Type A | ||
Current 1.8A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU Rohs | ||
Hazardous Area Certification No | ||
Series 48405 | ||
- COO (Country of Origin):
- CN
The Molex USB 3.0 I/O Receptacle is engineered for high-performance connectivity, making it Ideal for various applications, particularly wire-to-board setups. This right-angle connector features robust construction with high-temperature blue nylon and a minimum gold plating of 3μ'. Designed to support seamless data transmission, it operates effectively within a voltage range of 30V AC/DC and a maximum current rating of 1.8A per contact. With a Compact height of 3.91mm and a Durable lifespan of up to 5000 mating cycles, this connector is an excellent choice for reliable performance in demanding environments. Its thoughtful design also includes provisions like keying to mating parts, ensuring precise alignment during installation.
Designed for USB 3.0 standards, ensuring compatibility with contemporary devices
Mates securely with USB 3.0 Type A plugs for reliable connections
Durability rated for 5000 mating cycles, ensuring long-term reliability in repetitive use
Low-halogen designation enhances environmental compliance and safety
PCB retention features support stability in mounted applications
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 3.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
