Molex Right Angle, Panel Mount Female- 2 Port Type USB Type A USB Connector 2.0
- RS Stock No.:
- 693-582
- Mfr. Part No.:
- 67298-4091
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-582
- Mfr. Part No.:
- 67298-4091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel Mount | |
| USB Specification | 2.0 | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | 67298 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel Mount | ||
USB Specification 2.0 | ||
Current 1.5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Voltage 30V | ||
Termination Type Through Hole | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series 67298 | ||
- COO (Country of Origin):
- CN
The Molex Universal Serial Bus (USB) Shielded I/O Receptacle delivers reliable connectivity with its Advanced features. Designed for right-angle applications, this dual-stacked Type A receptacle is perfect for projects that require a robust and space-saving solution. With a gold plating of 0.76μm ensuring durability, its white housing combined with 4 beveled metal pins guarantees a secure and efficient connection within wire-to-board configurations. This product not only meets USB 2.0 standards but also upholds rigorous compliance regulations, making it an Ideal choice for both performance and safety in various environments.
Shielded design enhances performance and protects against interference
Dual-stacked configuration optimises space for wire-to-board applications
Gold plating offers superior conductivity and endurance
Meets USB 2.0 standards for high-speed data transfer
Active status ensures product reliability and availability
Compatible with 8 circuits, enabling versatile configurations
Includes features like PCB retention and locator to secure placement
Related links
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Panel Mount Male- 1 Port Type USB Type A USB USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
