TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2
- RS Stock No.:
- 679-568
- Mfr. Part No.:
- 5787745-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 88 units)*
SGD495.62
(exc. GST)
SGD540.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD495.62 | SGD5.632 |
*price indicative
- RS Stock No.:
- 679-568
- Mfr. Part No.:
- 5787745-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Board | |
| USB Specification | 2 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold | |
| Hazardous Area Certification | No | |
| Series | 5787 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Board | ||
USB Specification 2 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold | ||
Hazardous Area Certification No | ||
Series 5787 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard USB 2.0 Receptacle is a dual-port connector designed for efficient data transmission and robust board-level integration. It features a right-angle orientation with TOP mount configuration, making it suitable for Compact PCB layouts. With 8 positions and through-hole solder termination, it ensures stable cable-to-board connections in various electronic systems.
2 port configuration with right-angle design for space-saving board placement
8 position contact Interface supporting USB 2.0 communication
Through-hole solder termination for secure mechanical and electrical bonding
Related links
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2.0
- TE Connectivity Straight, Board Female- 2 Port Type USB Type A USB Connector 2
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A IP20 USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type USB Type C USB Connector 2
- TE Connectivity Right Angle, Panel- 1 Port Type USB Type A USB Connector
