HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 560-747
- Distrelec Article No.:
- 301-72-621
- Mfr. Part No.:
- 09454521979
- Manufacturer:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD224.55
(exc. GST)
SGD244.76
(inc. GST)
- RS Stock No.:
- 560-747
- Distrelec Article No.:
- 301-72-621
- Mfr. Part No.:
- 09454521979
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Mount Type | Screw | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV GL | |
| Hazardous Area Certification | No | |
| Series | har port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Mount Type Screw | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV GL | ||
Hazardous Area Certification No | ||
Series har port | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, USB Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C

