Hama Straight Male/Female- 1 Port USB Adapter USB 3.2

Subtotal (1 unit)*

SGD17.19

(exc. GST)

SGD18.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17.19

*price indicative

RS Stock No.:
325-226
Mfr. Part No.:
00200311
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Adapter

USB Specification

USB 3.2

Connector Gender

Male/Female

Orientation

Straight

Number of Ports

1

Termination Type

USB Type A Female

Contact Material

Gold Plated Plug

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

00200311

COO (Country of Origin):
CN
The Hama USB OTG Adapter designed for connecting a PC, notebook, tablet, or smartphone with USB C to external devices like hard drives, USB sticks, mice, keyboards, or printers for data transfer, signal exchange, and power. High quality materials and workmanship ensure excellent transmission quality.

Super speed data transfer rates of up to 5 Gbps

Internal wires made from copper for rapid data transfer and the best supply of power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy