TE Connectivity, USB 3.0 Series Panel Mount Adapter for use with Sealed Rugged Industrial Device Interfaces And Panel
- RS Stock No.:
- 855-342
- Mfr. Part No.:
- 2527829-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 192 units)*
SGD7,050.30
(exc. GST)
SGD7,684.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD7,050.30 | SGD36.72 |
*price indicative
- RS Stock No.:
- 855-342
- Mfr. Part No.:
- 2527829-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP67 | |
| Material | Thermoplastic | |
| Series | USB 3.0 Series | |
| Socket Type | Type A | |
| For Use With | Sealed Rugged Industrial Device Interfaces And Panel Cutouts | |
| Accessory Type | Panel Mount Adapter | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP67 | ||
Material Thermoplastic | ||
Series USB 3.0 Series | ||
Socket Type Type A | ||
For Use With Sealed Rugged Industrial Device Interfaces And Panel Cutouts | ||
Accessory Type Panel Mount Adapter | ||
Gender Female | ||
- COO (Country of Origin):
- CN
The TE Connectivity Panel Mount Adaptor facilitates seamless electrical connections while ensuring compliance with stringent industry standards. It designed to withstand various environmental conditions, making it a reliable choice for a range of applications.
Made from ROHS2.0 compliant materials for eco-friendly functionality
Meets flame classification UL94V-0 for enhanced safety
IP67 rated when mated, ensuring dust and water resistance
Offers 500 mating cycles for long-lasting durability
Related links
- TE Connectivity USB Cable USB 3.0 USB Type A 1 m
- TE Connectivity USB Cable USB 3.0 USB Type A 3 m
- TE Connectivity USB Cable USB 3.0 USB Type A 2 m
- TE Connectivity USB Cable USB 3.0 USB Type A 0.5 m
- TE Connectivity USB Cable USB 3.0 USB Type A 5 m
- TE Connectivity, USB 2.0 Series Stand for use with Custom Sealed High-durability Industrial Cable Harnesses & PCB
- TE Connectivity Straight, Panel Male- 1 Port Type USB Type A to B USB Connector USB 3.1
- TE Connectivity USB Cable USB 2.0 USB B, Black
