Hirose, AU1 Retainer for use with AU1 Series plug
- RS Stock No.:
- 729-893
- Mfr. Part No.:
- AU1MS-24RS(805)
- Manufacturer:
- Hirose
Subtotal (1 reel of 50 units)*
SGD81.76
(exc. GST)
SGD89.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD81.76 | SGD1.635 |
*price indicative
- RS Stock No.:
- 729-893
- Mfr. Part No.:
- AU1MS-24RS(805)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector Retainer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| For Use With | AU1 Series plug | |
| Series | AU1 | |
| Accessory Type | Retainer | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector Retainer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
For Use With AU1 Series plug | ||
Series AU1 | ||
Accessory Type Retainer | ||
Gender Male | ||
- COO (Country of Origin):
- KR
The Hirose Connector is designed for high reliability in automotive and industrial applications, capable of withstanding extreme temperatures and humidity. It offers excellent contact resistance and robust mechanical performance, ensuring long-lasting, secure connections.
Contact resistance for center contact is 40mΩ max
Insulation resistance is 100MΩ min
Withstanding voltage is 300V AC for 1 minute
Related links
- Hirose, AU1 Shield Connector for use with AU1 Series plug
- Hirose 500 μm Pitch 2 Row Straight
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose USB Cable USB 3.2 1 m
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Circular Connector Cable Plug JR Series
- Hirose Circular Connector Cable Plug JR Series
- Hirose Circular Connector Cable Plug IP67 LF Series
