RS PRO USB Cable, Male USB to Male, USB 2.0 Adapter, Black, 840 mm
- RS Stock No.:
- 839-459
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD94.11
(exc. GST)
SGD102.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.11 |
*price indicative
- RS Stock No.:
- 839-459
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 840mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | Adapter | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | Rohs | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 840mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B Adapter | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals Rohs | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB to Serial Adapter delivers seamless connectivity for dual serial devices through a single USB port, enhancing communication capabilities without the need for additional hardware modifications.
Supports 2 RS-232 serial ports simultaneously for versatile connections
USB v2.0 compatibility ensures broad interoperability with various devices
Prolific PL2303HX D chipset provides reliable performance
Bus-powered design eliminates the need for an external power source
Related links
- RS PRO USB Cable USB 2.0 Mini USB Type B 20 cm
- RS PRO USB Cable USB 2.0 USB B 2 m
- RS PRO USB Cable USB 2.0 USB2.0B 3 m
- RS PRO USB Cable USB 2.0 Micro B 3 m
- RS PRO USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RS PRO USB Cable USB 2.0 USB B 1 m
- RS PRO USB Cable USB 2.0 IDC 500 mm

