RS PRO Link, Male Type A to Male, USB 3.0 Type C, Black, 1 m
- RS Stock No.:
- 839-396
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD12.72
(exc. GST)
SGD13.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD12.72 |
| 10 - 24 | SGD11.71 |
| 25 + | SGD10.55 |
*price indicative
- RS Stock No.:
- 839-396
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Link | |
| Cable Length | 1m | |
| Connector Type A | Type A | |
| Connector Type B | Type C | |
| USB Version | USB 3.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | CE marked | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Link | ||
Cable Length 1m | ||
Connector Type A Type A | ||
Connector Type B Type C | ||
USB Version USB 3.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals CE marked | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB cable is designed for seamless connectivity between devices, featuring Type-C and Type-A connectors. Its primary function is to facilitate data transfer between modern mobile devices and older PCs with standard USB sockets.
Supports data transfer rates of up to 5Gbps
1m length enhances user flexibility and accessibility
Equipped with a reversible Type-C connector for user convenience
Constructed with a Durable PVC outer sheath, ensuring longevity

