StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 500 mm
- RS Stock No.:
- 828-065
- Mfr. Part No.:
- CC50CM80GUSB4CABLE
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD41.89
(exc. GST)
SGD45.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD41.89 |
*price indicative
- RS Stock No.:
- 828-065
- Mfr. Part No.:
- CC50CM80GUSB4CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series CC | ||
- COO (Country of Origin):
- VN

