Molex Cable Assembly, Male USB to Male, USB 2.0 Male, 0.5 m

N

Subtotal (1 pack of 25 units)*

SGD336.70

(exc. GST)

SGD367.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD336.70SGD13.468

*price indicative

RS Stock No.:
691-528
Mfr. Part No.:
111014-5001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

0.5m

Product Type

Cable Assembly

Connector Type A

USB

Connector Type B

Male

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Series

111014

COO (Country of Origin):
CN
The Molex HSAutoLink cable assembly features a USCAR-compliant USB MINI-B plug-to-MINI-B plug configuration with a 0.50-meter length. It supports Polarization A and B, ensuring proper orientation and secure mating in automotive environments. Designed for high-speed data transmission and robust performance, it's Ideal for in-vehicle infotainment and diagnostic systems.

Cable length is 0.50 meters

Packaging type is bag

Connector gender is male-to-male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy