Phoenix Contact Ethernet Cable, Male D-Sub to Female D-Sub 25-Pin, Green, 2.5 m
- RS Stock No.:
- 494-667
- Mfr. Part No.:
- 1571214
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD361.27
(exc. GST)
SGD393.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD361.27 |
| 5 + | SGD350.43 |
*price indicative
- RS Stock No.:
- 494-667
- Mfr. Part No.:
- 1571214
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2.5m | |
| Product Type | Ethernet Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, EU | |
| Series | CABLE-25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2.5m | ||
Product Type Ethernet Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, EU | ||
Series CABLE-25 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Adapter cable is designed to facilitate seamless connectivity in industrial applications, particularly for the PSR modular system. Offering exceptional versatility, it supports a variety of device connections, making it suitable for a range of automation scenarios. With robust construction and high quality materials, it ensures reliable performance even in challenging environments. The inclusion of an RJ45 connector alongside D SUB connections maximises compatibility with different devices. Designed for easy installation, it significantly reduces the complexity associated with setting up industrial systems, thereby enhancing operational efficiency and reliability.
Supports multiple connection methods for enhanced flexibility
Constructed with durable materials to withstand industrial conditions
Optimised for use with PSR modular systems which ensuring compatibility
Manageable cable length for easy routing in setup
Utilises high quality shielding to minimise signal interference
Engineered for operational stability across a broad temperature range
Related links
- Phoenix Contact Ethernet Cable Green, 2.5 m
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin to Male Free End Cable CABLE-D-25SUB/M/OE/0.25/S/4.0M Series
- Pilz PNOZ Ethernet Cable 8 Core 2.5 m Polyurethane
- Phoenix Contact Male D-Sub to Male D-Sub 25-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub 25-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 25-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable 1066 Series
