Hozan 120mm Steel Pointed ESD Safe Tweezer Tips
- RS Stock No.:
- 171-6652
- Mfr. Part No.:
- P-641-S-1
- Manufacturer:
- Hozan
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD5.79
(exc. GST)
SGD6.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- 398 left, ready to ship
- Plus 312 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | SGD5.79 |
| 5 + | SGD5.62 |
*price indicative
- RS Stock No.:
- 171-6652
- Mfr. Part No.:
- P-641-S-1
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Product Type | Tweezer Tips | |
| Material | Steel | |
| Overall Length | 120mm | |
| Point Type | Pointed | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Product Type Tweezer Tips | ||
Material Steel | ||
Overall Length 120mm | ||
Point Type Pointed | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
Non Compliant
- COO (Country of Origin):
- JP
Replacement chip for ESD tip tweezers
Related links
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre Straight, Pointed ESD Safe Tweezer Tips
- CK 120mm Stainless Steel Pointed ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre Fine, Straight ESD Safe Tweezer Tips
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Facom 150mm Steel Pointed ESD Safe Tweezer
- Facom 205mm Steel Pointed ESD Safe Tweezer
