CK 115mm Carbon Steel Blunt Tweezer
- RS Stock No.:
- 796-092
- Mfr. Part No.:
- T2302
- Manufacturer:
- CK
Subtotal (1 unit)*
SGD25.68
(exc. GST)
SGD27.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.68 |
*price indicative
- RS Stock No.:
- 796-092
- Mfr. Part No.:
- T2302
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Blunt | |
| Number of Pieces | 1 | |
| Overall Width | 9mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Blunt | ||
Number of Pieces 1 | ||
Overall Width 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Universal tweezer is an essential tool for precision handling in various applications, designed with finely serrated tips for optimal grip and control during intricate tasks.
Made from hardened, carbon steel for enhanced durability
Features a matt black anti-glare finish for reduced reflections
Precision welded joint ensures consistent, repetitive action
Features fine, blunt tips that are 2mm wide for versatility
Length of 115 mm provides a comfortable grip for users
Related links
- CK 115mm Carbon Steel Blunt Tweezer
- CK 145mm Carbon Steel Blunt Tweezer
- CK 140mm Carbon Steel Blunt Tweezer
- RS PRO 140mm Carbon Steel Blunt Tweezer
- RS PRO 145mm Carbon Steel Blunt Round, Serrated Tweezer
- RS PRO 120mm Stainless Steel Blunt Tweezer
- RS PRO 125mm Stainless Steel Blunt Tweezer
- RS PRO 115mm Carbon Steel Cutting Tweezer
