Bernstein 145mm High Quality Steel Rounded Tweezer
- RS Stock No.:
- 465-576
- Mfr. Part No.:
- 5-117-VDE
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
SGD47.59
(exc. GST)
SGD51.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.59 |
*price indicative
- RS Stock No.:
- 465-576
- Mfr. Part No.:
- 5-117-VDE
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | High Quality Steel | |
| Overall Length | 145mm | |
| Point Type | Rounded | |
| Overall Width | 3mm | |
| Standards/Approvals | IEC 60900, VDE EN 60900 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material High Quality Steel | ||
Overall Length 145mm | ||
Point Type Rounded | ||
Overall Width 3mm | ||
Standards/Approvals IEC 60900, VDE EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein VDE Tweezers are precision tools designed for safe handling of electrical components in live environments. With a length of 145 mm, these tweezers feature straight, rounded tips with serrations, providing a secure grip on components. Crafted from high-quality steel, they are nickel-plated for enhanced corrosion resistance. The VDE-approved insulation, with a two-colour multilayer dip coating (red exterior and yellow interior), ensures visibility of any damage to the insulation, providing an added layer of safety.
Surface nickel plated
VDE insulation
Length 145 mm
Weight 39 g
Related links
- Bernstein 120mm Stainless Steel Rounded Tweezer
- Bernstein 145mm Titanium Rounded Tweezer
- Bernstein 145mm Alloy Steel Serrated, Fine Tweezer
- Bernstein 145mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bahco 150mm Steel Rounded Tweezer
- ideal-tek 115mm Stainless Steel Rounded Tweezer
- Weller Erem 4.3in Stainless Steel Rounded Tweezer
