Bernstein 115mm Stainless Steel Angled Tweezer
- RS Stock No.:
- 465-484
- Mfr. Part No.:
- 5-063
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
SGD22.11
(exc. GST)
SGD24.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.11 |
*price indicative
- RS Stock No.:
- 465-484
- Mfr. Part No.:
- 5-063
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein SMD Tweezers are specially designed for gripping, holding and positioning, receptacle for geometrically shaped parts (pick-and-place). Tweezers for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires. For easy pulling and inserting of round or cubic components, bulbous or long-hollow receptacles are suitable.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 115mm Stainless Steel Angled Tweezer
- Bernstein 120mm Stainless Steel Angled Tweezer
- Bernstein 115mm Stainless Steel Flat ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat, Round ESD Safe Tweezer
- RS PRO 115mm Stainless Steel Angled, Flat ESD Safe Tweezer
- RS PRO 115mm Stainless Steel Angled, Flat Tweezer
