RS PRO 140mm Low Carbon Austenitic Steel Straight, Long, Ultra Thin Tweezer
- RS Stock No.:
- 429-705
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD10.93
(exc. GST)
SGD11.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.93 |
*price indicative
- RS Stock No.:
- 429-705
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 140mm | |
| Point Type | Straight, Long, Ultra Thin | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 140mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 140mm | ||
Point Type Straight, Long, Ultra Thin | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 140mm | ||
- COO (Country of Origin):
- PK
RS PRO Tweezer, Low Carbon Austenitic Steel, 115 mm
The RS PRO tweezer is designed for precision tasks requiring strong and accurate handling. Ideal for wire and component bending, it offers excellent control and durability. Its anti-magnetic properties make it suitable for environments where magnetic interference must be minimized.
Features and Benefits
Strong and precise tips: Ensures accurate handling of small components and wires
Anti-magnetic: Reduces interference in sensitive electronic environments
Corrosion resistance: Withstands exposure to most chemicals, acids, and salts
Low carbon austenitic steel: Provides durability and strength
Straight point type: Facilitates easy access to components in tight spaces
Applications
Electronics assembly
Laboratory work
Jewellery making
Model building
Additional Information
Laser marking: For easy identification and traceability
Material: Low carbon austenitic steel for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 140mm Low Carbon Austenitic Steel Ultra Thin Straight Tweezer
- RS PRO 140mm Low Carbon Austenitic Steel Fine Tweezer Set
- ideal-tek 140mm Low Carbon Austenitic Steel Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer Set
- RS PRO 115mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer

