Nexperia PTVS9V0S1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 791-9083
- Mfr. Part No.:
- PTVS9V0S1UR,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 60 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 30 units)*
SGD9.75
(exc. GST)
SGD10.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 30 - 30 | SGD0.325 | SGD9.75 | - |
| 60 - 120 | SGD0.30 | SGD9.00 | 7% |
| 150 - 270 | SGD0.278 | SGD8.34 | 14% |
| 300 - 570 | SGD0.26 | SGD7.80 | 20% |
| 600 + | SGD0.244 | SGD7.32 | 24% |
*price indicative
- RS Stock No.:
- 791-9083
- Mfr. Part No.:
- PTVS9V0S1UR,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 15.4V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 26A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | PTVS | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 15.4V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 26A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series PTVS | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS9V0S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS18VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS24VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS15VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS12VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS3V3S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS40VS1UR 400 W, 2-Pin SOD-123
