ROHM RSA6.1J4T2R, Quad-Element Uni-Directional ESD Protection Diode, 150mW, 5-Pin EMD
- RS Stock No.:
- 752-6290P
- Mfr. Part No.:
- RSA6.1J4T2R
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6290P
- Mfr. Part No.:
- RSA6.1J4T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | EMD | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 150mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Dimensions | 1.6 x 1.2 x 0.37mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Height | 0.37mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Mounting Type Surface Mount | ||
Package Type EMD | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 150mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Dimensions 1.6 x 1.2 x 0.37mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.2mm | ||
Length 1.6mm | ||
Height 0.37mm | ||
