ROHM 1-Element TVS Diode, 225 mW, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4350
Mfr. Part No.:
MMBZ27VCLYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Common Cathode

Minimum Breakdown Voltage Vbr

25.65V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

Clamping Voltage VC

38V

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

1.15mm

Width

2.4mm

Standards/Approvals

No

Length

2.9mm

Automotive Standard

AEC-Q101

The ROHM TVS diode which is ideal for ESD Protection in electronic devices. This high surge resistance provide superior protection. This product complies with automotive qualified (AEC-Q101 Qualified). Very common package SOT-23 and high productive effici

Small mold type

High reliability

ESD protection level 30kV (IEC61000-4-2 Contact)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy