STMicroelectronics SMAJ6.0A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

SGD775.00

(exc. GST)

SGD845.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.155SGD775.00

*price indicative

RS Stock No.:
145-8938
Mfr. Part No.:
SMAJ6.0A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

170A

Clamping Voltage VC

13.7V

Minimum Operating Temperature

-55°C

Test Current It

10mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

2.9mm

Series

SMAJxxA

Height

2.25mm

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

50μA

COO (Country of Origin):
CN

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy