Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
- RS Stock No.:
- 144-9859
- Mfr. Part No.:
- 82306050029
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD5,290.00
(exc. GST)
SGD5,765.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD1.058 | SGD5,290.00 |
| 15000 - 20000 | SGD1.018 | SGD5,090.00 |
| 25000 + | SGD0.954 | SGD4,770.00 |
*price indicative
- RS Stock No.:
- 144-9859
- Mfr. Part No.:
- 82306050029
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 30V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1A | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 0.8mm | |
| Series | WE-VE | |
| Length | 1.6mm | |
| Height | 0.9mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 30V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1A | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 0.8mm | ||
Series WE-VE | ||
Length 1.6mm | ||
Height 0.9mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0402
- EPCOS B72500D0150A060 1-Element Bi-Directional TVS Diode 2-Pin 0603
- EPCOS 1-Element Bi-Directional TVS Diode 2-Pin 0603
- Littelfuse 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- Littelfuse PGB1010603NRHF 1-Element Bi-Directional TVS Diode, 2-Pin 0603
