STMicroelectronics TVS221SC-1T2 Uni-Directional TVS Diode, 440 W, 2-Pin SOD-882
- RS Stock No.:
- 898-602
- Mfr. Part No.:
- TVS221SC-1T2
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
SGD0.58
(exc. GST)
SGD0.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 290 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | SGD0.58 |
| 25 - 99 | SGD0.50 |
| 100 - 499 | SGD0.37 |
| 500 - 999 | SGD0.32 |
| 1000 + | SGD0.24 |
*price indicative
- RS Stock No.:
- 898-602
- Mfr. Part No.:
- TVS221SC-1T2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Unidirectional | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface Mount | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 440W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 1.28V | |
| Maximum Operating Temperature | 125°C | |
| Width | 640μm | |
| Height | 310μm | |
| Length | 1.05mm | |
| Standards/Approvals | ECOPACK2 | |
| Series | TVS221SC | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Unidirectional | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface Mount | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 440W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 1.28V | ||
Maximum Operating Temperature 125°C | ||
Width 640μm | ||
Height 310μm | ||
Length 1.05mm | ||
Standards/Approvals ECOPACK2 | ||
Series TVS221SC | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
Related links
- STMicroelectronics ESDA9P25-1T2 1-Element Uni-Directional TVS Diode, 2-Pin SOD-882T
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD16VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
