ROHM VS6V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- RS Stock No.:
- 687-402
- Mfr. Part No.:
- VS6V0UA1LBTBR1
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD3.13
(exc. GST)
SGD3.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | SGD1.565 | SGD3.13 |
| 20 - 48 | SGD0.765 | SGD1.53 |
| 50 - 198 | SGD0.335 | SGD0.67 |
| 200 - 998 | SGD0.325 | SGD0.65 |
| 1000 + | SGD0.32 | SGD0.64 |
*price indicative
- RS Stock No.:
- 687-402
- Mfr. Part No.:
- VS6V0UA1LBTBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 6.67V | |
| Mount Type | Surface | |
| Package Type | SMBP | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 10.3V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 6.67V | ||
Mount Type Surface | ||
Package Type SMBP | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 10.3V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Transient voltage suppressor designed to provide reliable surge protection for sensitive electronic components. With a peak pulse power rating of 600W and a working voltage of 6V, this device ensures optimal performance in managing transient voltage spikes. Its compact design and robust specifications make it an ideal choice for safeguarding circuits in various applications, ranging from consumer electronics to industrial equipment. By dissipating excess energy, this device enhances the longevity and reliability of your electronic systems, making it a vital component in modern circuit design.
High reliability ensures consistent performance under stress
Compact mould type allows for versatile integration into various circuit designs
Designed for surge protection, safeguarding sensitive components from voltage spikes
Rated for peak pulse power of 600W, efficiently managing transient events
Operating junction temperature of 150°C supports high-temperature applications
Available in an embossed tape packing for streamlined automated assembly
Related links
- ROHM VS9V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS11VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS20VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS12VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS28VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS26VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS22VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS8V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
