Littelfuse SMBJ8.0CA TVS Diodes DO-201
- RS Stock No.:
- 553-026
- Mfr. Part No.:
- SMBJ8.0CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD41.60
(exc. GST)
SGD45.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | SGD0.416 | SGD41.60 |
| 500 + | SGD0.403 | SGD40.30 |
*price indicative
- RS Stock No.:
- 553-026
- Mfr. Part No.:
- SMBJ8.0CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Standards/Approvals | ESD, EFT, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Standards/Approvals ESD, EFT, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse SMBJ7.5A TVS Diodes DO-201
- Littelfuse SMCJ11CA TVS Diodes DO-201
- Littelfuse P6KE62CA TVS Diodes DO-201
- Littelfuse P6SMB540CA TVS Diodes DO-201
- Littelfuse SMDJ6.0CA TVS Diodes DO-201
- Littelfuse 1.5KE13CA TVS Diodes DO-201
- Littelfuse P4SMA180A TVS Diodes DO-201
