Littelfuse 1.5SMC13CA TVS Diodes DO-201
- RS Stock No.:
- 552-468
- Mfr. Part No.:
- 1.5SMC13CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 552-468
- Mfr. Part No.:
- 1.5SMC13CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE120CA TVS Diodes DO-201
- Littelfuse P4SMA36A TVS Diodes DO-201
- Littelfuse 1.5KE22CA TVS Diodes DO-201
- Littelfuse SMCJ45CA TVS Diodes DO-201
- Littelfuse 1.5KE51A TVS Diodes DO-201
- Littelfuse SMCJ170CA TVS Diodes DO-201
- Littelfuse 1.5KE200A TVS Diodes DO-201
- Littelfuse SMCJ20CA TVS Diodes DO-201
