Littelfuse P6SMB130A TVS Diodes, 2-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-817
Mfr. Part No.:
P6SMB130A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

REACH, RoHS

Series

P6SMB

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy