Littelfuse P6KE120A TVS Diodes, 2-Pin

This image is representative of the product range

Subtotal (1 pack of 4000 units)*

SGD1,900.00

(exc. GST)

SGD2,072.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
4000 +SGD0.475SGD1,900.00

*price indicative

RS Stock No.:
522-619
Mfr. Part No.:
P6KE120A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

175°C

Series

P6KE

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links