STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- RS Stock No.:
- 482-965
- Mfr. Part No.:
- ESDZX168B-1BF4
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 482-965
- Mfr. Part No.:
- ESDZX168B-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 32V | |
| Maximum Peak Pulse Current Ippm | 2.2A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC 61000-4-2, ECOPACK2 | |
| Series | ESDZX168B-1BF4 | |
| Width | 280μm | |
| Height | 200μm | |
| Length | 580μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Clamping Voltage VC 32V | ||
Maximum Peak Pulse Current Ippm 2.2A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC 61000-4-2, ECOPACK2 | ||
Series ESDZX168B-1BF4 | ||
Width 280μm | ||
Height 200μm | ||
Length 580μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Bidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. Thanks to extra low capacitance, it can protect high speed differential lines with no impact on signal integrity. With an extremely low clamping voltage, it is able to protect the most sensitive, submicron technology circuits.
Bidirectional protection
Ultra low capacitance 0.12 pF
ECOPACK2 compliant component
Related links
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics ESDARF02-1BU2CK 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZV5-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
